RNF14BAD158K
vs
RNF1/4T1158K0.1%R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
FLAME PROOF, PRECISION
|
PRECISION
|
Construction |
Tubular
|
Flame Retardant
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.56 mm
|
0.56 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.35 mm
|
2.35 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
AMMO PACK
|
TR
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
158000 Ω
|
158000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
3
|
Lead Length |
|
28 mm
|
Manufacturer Series |
|
RN
|
Package Shape |
|
TUBULAR PACKAGE
|
Series |
|
RN1/4(100TC,.1/.25%)
|
|
|
|
Compare RNF14BAD158K with alternatives
Compare RNF1/4T1158K0.1%R with alternatives