RNF14ANT53K6 vs RN1/4TB53.6K0.1%T feature comparison

RNF14ANT53K6 SEI Stackpole Electronics Inc

Buy Now Datasheet

RN1/4TB53.6K0.1%T SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Cylindrical Flame Retardant
JESD-609 Code e3
Lead Diameter 0.56 mm 0.56 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.35 mm
Package Length 6.35 mm 6.35 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Tape Ammo Pack
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 53600 Ω 53600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNF RN1/4(10TC,.1%)
Technology METAL FILM METAL FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.05% 0.1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Lead Length 28 mm

Compare RNF14ANT53K6 with alternatives

Compare RN1/4TB53.6K0.1%T with alternatives