RNF1/8T91820.1%A
vs
RNF1/8T91820.1%R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flame Retardant
Flame Retardant
JESD-609 Code
e3
e3
Lead Diameter
0.44 mm
0.44 mm
Lead Length
28 mm
28 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.75 mm
1.75 mm
Package Length
3.2 mm
3.2 mm
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
182 Ω
182 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RN1/8(25TC,.1/.25%)
RN1/8(25TC,.1/.25%)
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
Axial,
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF, PRECISION
Manufacturer Series
RN
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare RNF1/8T91820.1%A with alternatives
Compare RNF1/8T91820.1%R with alternatives