RNF1/4T2182K1%A vs NMR25F1823TR feature comparison

RNF1/4T2182K1%A SEI Stackpole Electronics Inc

Buy Now Datasheet

NMR25F1823TR NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC NIC COMPONENTS CORP
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.70
Additional Feature PRECISION PRECISION, STANDARD: MIL-R-10509E
Construction Flame Retardant
JESD-609 Code e3 e0
Lead Diameter 0.56 mm
Lead Length 28 mm 25 mm
Manufacturer Series RNF NMR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.4 mm
Package Length 6.35 mm 6.4 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 182000 Ω 182000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN1/4(50TC,1%) NMR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Reference Standard MIL-R-10509

Compare RNF1/4T2182K1%A with alternatives

Compare NMR25F1823TR with alternatives