RNF1/4T21.47K0.1%T vs RNF14ABC1K47 feature comparison

RNF1/4T21.47K0.1%T SEI Stackpole Electronics Inc

Buy Now Datasheet

RNF14ABC1K47 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flame Retardant Tubular
JESD-609 Code e3 e3
Lead Diameter 0.56 mm 0.56 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.35 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method Ammo Pack BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 1470 Ω 1470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN1/4(50TC,.1/.25%)
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 0.1% 0.05%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description Axial,
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare RNF1/4T21.47K0.1%T with alternatives

Compare RNF14ABC1K47 with alternatives