RNCW0402BTE732R vs RN73F1ETD7320B feature comparison

RNCW0402BTE732R SEI Stackpole Electronics Inc

Buy Now Datasheet

RN73F1ETD7320B MERITEK Electronics Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC MERITEK ELECTRONICS CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.063 W 0.0625 W
70 °C 70 °C
732 Ω 732 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Gold/Nickel (Au/Ni) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
PRECISION

Compare RNCW0402BTE732R with alternatives

Compare RN73F1ETD7320B with alternatives