RNCS2512BKE1K30 vs TC1225A1301E5E feature comparison

RNCS2512BKE1K30 SEI Stackpole Electronics Inc

Buy Now Datasheet

TC1225A1301E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
STACKPOLE ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
SMT, 2512
compliant compliant
EAR99 EAR99
8533.21.00.30
HIGH PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
6.3 mm 6.35 mm
SMT SMT
3.1 mm 3.15 mm
TR, Embossed Plastic, 7 Inch TR, Plastic
0.5 W 0.5 W
70 °C
AEC-Q200
1300 Ω 1300 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1
TC

Compare RNCS2512BKE1K30 with alternatives

Compare TC1225A1301E5E with alternatives