RNCS2512BKE1K30 vs NTRA50B1301CTR1KQYF feature comparison

RNCS2512BKE1K30 SEI Stackpole Electronics Inc

Buy Now Datasheet

NTRA50B1301CTR1KQYF NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC NIC COMPONENTS CORP
SMT, 2512 SMT, 2512
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
6.3 mm 6.3 mm
SMT SMT
3.1 mm 3.1 mm
TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200
1300 Ω 1300 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1

Compare RNCS2512BKE1K30 with alternatives

Compare NTRA50B1301CTR1KQYF with alternatives