RNCS0805FTE215R vs TNPW08052150DT-9 feature comparison

RNCS0805FTE215R SEI Stackpole Electronics Inc

Buy Now Datasheet

TNPW08052150DT-9 Vishay Thin Film

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , 0805 SMT, 0805
Reach Compliance Code unknown compliant
JESD-609 Code e3 e0
Manufacturer Series RNCS
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH Bulk, TR
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 215 Ω 215 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.406 mm
Package Length 2.03 mm
Package Style SMT
Package Width 1.24 mm
Technology THIN FILM
Temperature Coefficient 25 ppm/°C

Compare RNCS0805FTE215R with alternatives

Compare TNPW08052150DT-9 with alternatives