RNCS0603CTE481R vs AR03CPC3X4810 feature comparison

RNCS0603CTE481R SEI Stackpole Electronics Inc

Buy Now Datasheet

AR03CPC3X4810 Token Electronics Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch Bulk
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 481 Ω 481 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RNCS0603CTE481R with alternatives

Compare AR03CPC3X4810 with alternatives