RNCS0402DTC6K34 vs RN73G1ETP6341D feature comparison

RNCS0402DTC6K34 SEI Stackpole Electronics Inc

Buy Now Datasheet

RN73G1ETP6341D MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC MERITEK ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, Paper
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 6340 Ω 6340 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare RNCS0402DTC6K34 with alternatives

Compare RN73G1ETP6341D with alternatives