RNCF2512TTY750R vs AR12TPC7U7500N feature comparison

RNCF2512TTY750R SEI Stackpole Electronics Inc

Buy Now Datasheet

AR12TPC7U7500N Token Electronics Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Additional Feature ULTRA PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 750 Ω 750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.01% 0.01%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RNCF2512TTY750R with alternatives

Compare AR12TPC7U7500N with alternatives