RNCF2010ATE16K2
vs
HPTF2010-UE-1622BT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
VENKEL LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
4.9 mm
4.9 mm
Package Style
SMT
SMT
Package Width
2.4 mm
2.4 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.33 W
0.333 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
16200 Ω
16200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Samacsys Manufacturer
Venkel
Package Shape
RECTANGULAR PACKAGE
Compare RNCF2010ATE16K2 with alternatives
Compare HPTF2010-UE-1622BT with alternatives