RNCF1206TTY2K80 vs HPTF1206-TP-2801UT feature comparison

RNCF1206TTY2K80 SEI Stackpole Electronics Inc

Buy Now Datasheet

HPTF1206-TP-2801UT VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC VENKEL LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
14 Weeks
ULTRA PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
2800 Ω 2800 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.01% 0.01%
200 V 200 V
1 1
Venkel
RECTANGULAR PACKAGE

Compare RNCF1206TTY2K80 with alternatives

Compare HPTF1206-TP-2801UT with alternatives