RNCF10TB7410.05%R vs RNCF10TB7410.1%R feature comparison

RNCF10TB7410.05%R SEI Stackpole Electronics Inc

Buy Now Datasheet

RNCF10TB7410.1%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 7 Inch TR, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 741 Ω 741 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNC10(.01-.1%,10TC) RNC10(.01-.1%,10TC)
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
ECCN Code EAR99

Compare RNCF10TB7410.05%R with alternatives

Compare RNCF10TB7410.1%R with alternatives