RNCF10TB4530.5%R SEI Stackpole Electronics IncBuy Now Datasheet |
BLU0402ER-4530-DB10Q RCD Components IncBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e3 | e0 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.35 mm | 0.35 mm |
Package Length | 1 mm | 1 mm |
Package Style | SMT | SMT |
Package Width | 0.5 mm | 0.5 mm |
Packing Method | TR, 7 Inch | Bulk |
Rated Power Dissipation (P) | 0.063 W | 0.062 W |
Resistance | 453 Ω | 453 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | RNC10(.5%,10TC) | |
Size Code | 0402 | 0402 |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 10 ppm/°C | 10 ppm/°C |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier |
Tolerance | 0.5% | 0.5% |
Working Voltage | 25 V | 25 V |
Base Number Matches | 1 | 1 |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |