RNCF10T91270.1%R
vs
BLU0402-1270-AT25Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
RCD COMPONENTS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
ULTRA PRECISION
Construction
Chip
Rectangular
JESD-609 Code
e3
e0
Manufacturer Series
RNC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, 7 INCH
TR
Rated Power Dissipation (P)
0.063 W
0.062 W
Rated Temperature
70 °C
70 °C
Resistance
127 Ω
127 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RNC10(25/50TC)
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Compare RNCF10T91270.1%R with alternatives
Compare BLU0402-1270-AT25Q with alternatives