RNCF0805BKC8K06 vs AR05BBDV8061 feature comparison

RNCF0805BKC8K06 SEI Stackpole Electronics Inc

Buy Now Datasheet

AR05BBDV8061 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC VIKING TECH CORP
CHIP SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch BULK
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
8060 Ω 8060 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1

Compare RNCF0805BKC8K06 with alternatives

Compare AR05BBDV8061 with alternatives