RNCF0603FTC2K55
vs
AR03FBDM2551
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
VIKING TECH CORP
Package Description
CHIP
SMT, 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 7 Inch
BULK
Rated Power Dissipation (P)
0.166 W
0.166 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
2550 Ω
2550 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare RNCF0603FTC2K55 with alternatives
Compare AR03FBDM2551 with alternatives