RNCF0603BTE560K vs 239064445604L feature comparison

RNCF0603BTE560K SEI Stackpole Electronics Inc

Buy Now Datasheet

239064445604L YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC YAGEO CORP
Package Description SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 560000 Ω 560000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare RNCF0603BTE560K with alternatives

Compare 239064445604L with alternatives