RNCF0402BTE4K32 vs AMF04024K320.1%25PPM/KNS feature comparison

RNCF0402BTE4K32 SEI Stackpole Electronics Inc

Buy Now Datasheet

AMF04024K320.1%25PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.325 mm
Package Length 1 mm 1.025 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.525 mm
Packing Method TR, Paper, 7 Inch Bulk
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 4320 Ω 4320 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series AMF

Compare RNCF0402BTE4K32 with alternatives

Compare AMF04024K320.1%25PPM/KNS with alternatives