RNCF0402BTC1K18 vs NTR04B1181DTR1KF feature comparison

RNCF0402BTC1K18 SEI Stackpole Electronics Inc

Buy Now Datasheet

NTR04B1181DTR1KF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC NIC COMPONENTS CORP
Package Description CHIP SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 1180 Ω 1180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RNCF0402BTC1K18 with alternatives

Compare NTR04B1181DTR1KF with alternatives