RNC70H1200BRB14 vs ERC70120R00BHEK500 feature comparison

RNC70H1200BRB14 Vishay Intertechnologies

Buy Now Datasheet

ERC70120R00BHEK500 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
Factory Lead Time 55 Weeks 55 Weeks
Total Weight 1043.792
Category CO2 Kg 3.5 3.5
CO2 3653.272
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +175C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e0
Lead Diameter 0.81 mm 0.81 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 4.57 mm 4.57 mm
Package Length 14.27 mm 14.27 mm
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182
Resistance 120 Ω 120 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.90
EU RoHS Version RoHS 2 (2015/863/EU)
Package Shape TUBULAR PACKAGE

Compare RNC70H1200BRB14 with alternatives

Compare ERC70120R00BHEK500 with alternatives