RNC63T213.70.1%I vs NTRA50A13R7DTR1KQYF feature comparison

RNC63T213.70.1%I SEI Stackpole Electronics Inc

Buy Now Datasheet

NTRA50A13R7DTR1KQYF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC NIC COMPONENTS CORP
Package Description CHIP SMT, 2512
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e0 e3
Manufacturer Series RNC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, 7 INCH TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 13.7 Ω 13.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNC63(.1%,25/50TC)
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RNC63T213.70.1%I with alternatives

Compare NTRA50A13R7DTR1KQYF with alternatives