RNC60K2001FSB14 vs ERC552K0000FKEK600 feature comparison

RNC60K2001FSB14 Vishay Intertechnologies

Buy Now Datasheet

ERC552K0000FKEK600 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
Factory Lead Time 50 Weeks 50 Weeks
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm 0.64 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.46 mm 2.46 mm
Package Length 7.11 mm 7.11 mm
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.90
Package Shape TUBULAR PACKAGE

Compare RNC60K2001FSB14 with alternatives

Compare ERC552K0000FKEK600 with alternatives