RNC60J1350BSRE8 vs ERC55135R00BEEB600 feature comparison

RNC60J1350BSRE8 Vishay Dale

Buy Now Datasheet

ERC55135R00BEEB600 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 50 Weeks
Additional Feature PRECISION
Construction Tubular
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.46 mm
Package Length 7.11 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 125 °C
Resistance 135 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 250 V

Compare ERC55135R00BEEB600 with alternatives