RNC60H2100FSRE7 vs ERC55210R00FHEB600 feature comparison

RNC60H2100FSRE7 Vishay Dale

Buy Now Datasheet

ERC55210R00FHEB600 Vishay Intertechnologies

Buy Now Datasheet
Active Active
unknown unknown
2 1
Yes
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
50 Weeks
PRECISION
Tubular
0.64 mm
38.1 mm
THROUGH HOLE MOUNT
2
175 °C
-65 °C
2.46 mm
7.11 mm
TUBULAR PACKAGE
Axial
TR
0.125 W
125 °C
210 Ω
FIXED RESISTOR
NO
METAL FILM
50 ppm/°C
WIRE
1%
250 V

Compare ERC55210R00FHEB600 with alternatives