RNC60H1202DSB14 vs RNC60H1202DRRSL feature comparison

RNC60H1202DSB14 Vishay Dale

Buy Now Datasheet

RNC60H1202DRRSL Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
unknown unknown
EAR99 EAR99
PRECISION PRECISION
Tubular Tubular
e0 e0
0.64 mm 0.64 mm
38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
2.46 mm 2.46 mm
7.11 mm 7.11 mm
Axial Axial
BULK TR, 7.5 INCH
0.125 W 0.125 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
12000 Ω 12000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
0.5% 0.5%
250 V 250 V
2 2
8533.21.00.90

Compare RNC60H1202DSB14 with alternatives

Compare RNC60H1202DRRSL with alternatives