RNC60H1043DSRE6 vs RNC60H1043DSB14 feature comparison

RNC60H1043DSRE6 Vishay Intertechnologies

Buy Now Datasheet

RNC60H1043DSB14 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code not_compliant unknown
Factory Lead Time 50 Weeks
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.46 mm 2.46 mm
Package Length 7.11 mm 7.11 mm
Package Style Axial Axial
Packing Method TR, 7.5 INCH BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 104000 Ω 104000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 250 V 250 V
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
Lead Length 38.1 mm

Compare RNC60H1043DSRE6 with alternatives

Compare RNC60H1043DSB14 with alternatives