RNC57T28.66K0.05%I vs NTR25A8661DTR1KF feature comparison

RNC57T28.66K0.05%I SEI Stackpole Electronics Inc

Buy Now Datasheet

NTR25A8661DTR1KF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC NIC COMPONENTS CORP
Package Description CHIP SMT, 2010
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION
Construction Chip Rectangular
JESD-609 Code e0 e3
Manufacturer Series RNC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 4.9 mm 4.9 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.4 mm 2.4 mm
Packing Method TR, 7 INCH TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 8660 Ω 8660 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNC57(.05%,25/50TC)
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RNC57T28.66K0.05%I with alternatives

Compare NTR25A8661DTR1KF with alternatives