RNC55J5050BSRE6 vs ERC55505R00BEEK500 feature comparison

RNC55J5050BSRE6 Vishay Dale

Buy Now Datasheet

ERC55505R00BEEK500 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.39 mm 2.39 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 7.5 INCH BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182
Resistance 505 Ω 505 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Factory Lead Time 50 Weeks
Lead Length 38.1 mm
Package Shape TUBULAR PACKAGE

Compare RNC55J5050BSRE6 with alternatives

Compare ERC55505R00BEEK500 with alternatives