RNC55J4270DSRSL
vs
RNC55J4270DPRE5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
Axial,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
PRECISION
|
|
Construction |
Tubular
|
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.64 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Diameter |
2.39 mm
|
|
Package Length |
6.35 mm
|
|
Package Style |
Axial
|
|
Packing Method |
TR, 7.5 INCH
|
|
Rated Power Dissipation (P) |
0.1 W
|
|
Rated Temperature |
125 °C
|
|
Reference Standard |
MIL-PRF-55182
|
|
Resistance |
427 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
|
Temperature Coefficient |
25 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
0.5%
|
|
Working Voltage |
200 V
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare RNC55J4270DSRSL with alternatives