RNC55J3480BSRE765 vs RNC55J3480BSB14 feature comparison

RNC55J3480BSRE765 Vishay Dale

Buy Now Datasheet

RNC55J3480BSB14 Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 6.35 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 348 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Compare RNC55J3480BSB14 with alternatives