RNC55J3162BRRSL65 vs RNC55J3162BSR36 feature comparison

RNC55J3162BRRSL65 Vishay Intertechnologies

Buy Now Datasheet

RNC55J3162BSR36 Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
not_compliant unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
PRECISION PRECISION
Tubular Tubular
e0 e0
0.64 mm 0.64 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
2.39 mm 2.39 mm
6.35 mm 6.35 mm
Axial Axial
TR, 7.5 INCH TR, 11.5 INCH
0.1 W 0.1 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
31600 Ω 31600 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
0.1% 0.1%
200 V 200 V
1 2
No

Compare RNC55J3162BRRSL65 with alternatives

Compare RNC55J3162BSR36 with alternatives