RNC55H9532FRB14 vs RNC55H9532FMRSL feature comparison

RNC55H9532FRB14 Vishay Dale

Buy Now Datasheet

RNC55H9532FMRSL Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
unknown unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
PRECISION PRECISION
Tubular Tubular
e0 e0
0.64 mm 0.64 mm
38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
2.39 mm 2.39 mm
6.35 mm 6.35 mm
Axial Axial
BULK TR, 7.5 INCH
0.1 W 0.1 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
95300 Ω 95300 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
200 V 200 V
2 2

Compare RNC55H9532FRB14 with alternatives

Compare RNC55H9532FMRSL with alternatives