RNC55H7873FSR36 vs RNC55H7873FSRE8 feature comparison

RNC55H7873FSR36 Vishay Dale

Buy Now Datasheet

RNC55H7873FSRE8 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
unknown unknown
EAR99
8533.21.00.90
PRECISION
Tubular
e0
0.64 mm
THROUGH HOLE MOUNT
2
175 °C
-65 °C
2.39 mm
6.35 mm
Axial
TR, 11.5 INCH
0.1 W
125 °C
MIL-PRF-55182
787000 Ω
FIXED RESISTOR
NO
METAL FILM
50 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
200 V
2 2

Compare RNC55H7873FSR36 with alternatives