RNC55H4873FSR36 vs RNC55H4873FRBSL feature comparison

RNC55H4873FSR36 Vishay Dale

Buy Now Datasheet

RNC55H4873FRBSL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.39 mm 2.39 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 11.5 INCH BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 487000 Ω 487000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 2
Factory Lead Time 50 Weeks
Lead Length 38.1 mm

Compare RNC55H4873FSR36 with alternatives

Compare RNC55H4873FRBSL with alternatives