RNC55H4751FSRE4
vs
ERC554K7500FHEA500
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
50 Weeks
50 Weeks
Additional Feature
PRECISION
PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
2.39 mm
2.39 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR
TR
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
125 °C
125 °C
Reference Standard
MIL-PRF-55182
Resistance
4750 Ω
4750 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.90
Lead Length
38.1 mm
Package Shape
TUBULAR PACKAGE
Compare RNC55H4751FSRE4 with alternatives
Compare ERC554K7500FHEA500 with alternatives