RNC55H4172BPB14 vs RNC55H4172BSR36 feature comparison

RNC55H4172BPB14 Vishay Dale

Buy Now Datasheet

RNC55H4172BSR36 Vishay Dale

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, Axial,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.64 mm 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.39 mm 2.39 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method BULK TR, 11.5 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 41700 Ω 41700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RNC55H4172BPB14 with alternatives

Compare RNC55H4172BSR36 with alternatives