RNC55H2490BRRE6 vs ERC55249R00BHEA500 feature comparison

RNC55H2490BRRE6 Vishay Intertechnologies

Buy Now Datasheet

ERC55249R00BHEA500 Vishay Intertechnologies

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
not_compliant unknown
50 Weeks 50 Weeks
PRECISION PRECISION
Tubular Tubular
e0
0.64 mm 0.64 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
2.39 mm 2.39 mm
6.35 mm 6.35 mm
Axial Axial
TR, 7.5 INCH TR
0.1 W 0.1 W
125 °C 125 °C
MIL-PRF-55182
249 Ω 249 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb)
WIRE WIRE
0.1% 0.1%
200 V 200 V
2 1
EAR99
8533.21.00.90
38.1 mm
TUBULAR PACKAGE

Compare RNC55H2490BRRE6 with alternatives

Compare ERC55249R00BHEA500 with alternatives