RNC55H1270BSRE8 vs ERC55127R00BHEK500 feature comparison

RNC55H1270BSRE8 Vishay Dale

Buy Now Datasheet

ERC55127R00BHEK500 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Factory Lead Time 50 Weeks
Additional Feature PRECISION
Construction Tubular
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Resistance 127 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Compare ERC55127R00BHEK500 with alternatives