RNC55H1152FMR36 vs RNR55H1152FPR36 feature comparison

RNC55H1152FMR36 Vishay Intertechnologies

Buy Now Datasheet

RNR55H1152FPR36 Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED Axial,
not_compliant unknown
50 Weeks
PRECISION PRECISION
Tubular Tubular
e0 e0
0.64 mm 0.64 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
2.39 mm 2.39 mm
6.35 mm 6.35 mm
Axial Axial
TR, 11.5 INCH TR, 11.5 INCH
0.1 W 0.1 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
11500 Ω 11500 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
200 V 200 V
2 1
No
EAR99
8533.21.00.90

Compare RNC55H1152FMR36 with alternatives

Compare RNR55H1152FPR36 with alternatives