RNC50J8351BSRE6 vs RNC50J8351BSB1431 feature comparison

RNC50J8351BSRE6 Vishay Intertechnologies

Buy Now Datasheet

RNC50J8351BSB1431 Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED Axial,
not_compliant unknown
50 Weeks
PRECISION PRECISION
Tubular Tubular
e0 e0
0.41 mm 0.41 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
1.78 mm 1.78 mm
3.81 mm 3.81 mm
Axial Axial
TR, 7.5 INCH BULK
0.05 W 0.05 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
8350 Ω 8350 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
0.1% 0.1%
200 V 200 V
2 2
No
EAR99
8533.21.00.90
31.75 mm

Compare RNC50J8351BSRE6 with alternatives

Compare RNC50J8351BSB1431 with alternatives