RNC50J5621FRB14
vs
RNC50J5621FSB14
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
Axial,
|
AXIAL LEADED
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.90
|
|
Additional Feature |
PRECISION
|
PRECISION
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.41 mm
|
0.41 mm
|
Lead Length |
31.75 mm
|
31.75 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
1.78 mm
|
1.78 mm
|
Package Length |
3.81 mm
|
3.81 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Rated Temperature |
125 °C
|
125 °C
|
Reference Standard |
MIL-PRF-55182
|
MIL-PRF-55182
|
Resistance |
5620 Ω
|
5620 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
50 Weeks
|
|
|
|
Compare RNC50J5621FRB14 with alternatives
Compare RNC50J5621FSB14 with alternatives