RNC50J4532FS vs RNC50J4532FMRE6 feature comparison

RNC50J4532FS Defense Logistics Agency

Buy Now

RNC50J4532FMRE6 Vishay Intertechnologies

Buy Now Datasheet
Active Active
DEFENSE LOGISTICS AGENCY VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
unknown not_compliant
e0 e0
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
-65 °C -65 °C
TUBULAR PACKAGE
0.05 W 0.05 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
45300 Ω 45300 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
TIN LEAD Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
200 V 200 V
3 2
No
50 Weeks
PRECISION
Tubular
0.41 mm
175 °C
1.78 mm
3.81 mm
Axial
TR, 7.5 INCH

Compare RNC50J4532FMRE6 with alternatives