RNC50J4021BSRE8 vs RNC50J4021BSRE631 feature comparison

RNC50J4021BSRE8 Vishay Intertechnologies

Buy Now Datasheet

RNC50J4021BSRE631 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 50 Weeks 50 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.41 mm 0.41 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.78 mm 1.78 mm
Package Length 3.81 mm 3.81 mm
Package Style Axial Axial
Packing Method TR TR, 7.5 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 4020 Ω 4020 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Package Description AXIAL LEADED
Additional Feature PRECISION

Compare RNC50J4021BSRE8 with alternatives

Compare RNC50J4021BSRE631 with alternatives