RNC50J4021BRRSL vs RNC50J4021BSRE531 feature comparison

RNC50J4021BRRSL Vishay Dale

Buy Now Datasheet

RNC50J4021BSRE531 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
unknown unknown
EAR99
8533.21.00.90
PRECISION
Tubular
e0
0.41 mm
THROUGH HOLE MOUNT
2
175 °C
-65 °C
1.78 mm
3.81 mm
Axial
TR, 7.5 INCH
0.05 W
125 °C
MIL-PRF-55182
4020 Ω
FIXED RESISTOR
NO
METAL FILM
25 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
0.1%
200 V
2 2

Compare RNC50J4021BRRSL with alternatives