RNC50J3741FSBSL
vs
RNC50J3741FSR36
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Axial,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
PRECISION
PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.41 mm
0.41 mm
Lead Length
31.75 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
1.78 mm
1.78 mm
Package Length
3.81 mm
3.81 mm
Package Style
Axial
Axial
Packing Method
BULK
TR, 11.5 INCH
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
125 °C
125 °C
Reference Standard
MIL-PRF-55182
MIL-PRF-55182
Resistance
3740 Ω
3740 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
2
2
HTS Code
8533.21.00.90
Compare RNC50J3741FSBSL with alternatives
Compare RNC50J3741FSR36 with alternatives