RNC50J2800BSB14
vs
RNC50J2800BSRE631
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
AXIAL LEADED
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.41 mm
0.41 mm
Lead Length
31.75 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
1.78 mm
1.78 mm
Package Length
3.81 mm
3.81 mm
Package Style
Axial
Axial
Packing Method
BULK
TR, 7.5 INCH
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
125 °C
125 °C
Reference Standard
MIL-PRF-55182
MIL-PRF-55182
Resistance
280 Ω
280 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
2
2
Factory Lead Time
50 Weeks
Compare RNC50J2800BSB14 with alternatives
Compare RNC50J2800BSRE631 with alternatives