RNC50J2131BSRE8 vs RNC50J2131BSRE5 feature comparison

RNC50J2131BSRE8 Vishay Dale

Buy Now Datasheet

RNC50J2131BSRE5 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
Base Number Matches 2 2
Rohs Code No
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 50 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 2130 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Compare RNC50J2131BSRE5 with alternatives